
TLRH3APTTE12L0F | |
|---|---|
DigiKey Part Number | 2019-TLRH3APTTE12L0FTR-ND - Tape & Reel (TR) 2019-TLRH3APTTE12L0FCT-ND - Cut Tape (CT) 2019-TLRH3APTTE12L0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLRH3APTTE12L0F |
Description | RES 0.012 OHM 1% 5W 2512 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 mOhms ±1% 5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | TLRH3APTTE12L0F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,16500 € | 11,65 € |
| 25 | 1,00400 € | 25,10 € |
| 50 | 0,90320 € | 45,16 € |
| 100 | 0,81730 € | 81,73 € |
| 250 | 0,72320 € | 180,80 € |
| 500 | 0,66434 € | 332,17 € |
| 1.000 | 0,61433 € | 614,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,57185 € | 1.143,70 € |
| 4.000 | 0,53576 € | 2.143,04 € |
| 6.000 | 0,51723 € | 3.103,38 € |
| 10.000 | 0,49627 € | 4.962,70 € |
| 14.000 | 0,48409 € | 6.777,26 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

