
TLRH2ATTDR100F | |
|---|---|
DigiKey Part Number | 2019-TLRH2ATTDR100FTR-ND - Tape & Reel (TR) 2019-TLRH2ATTDR100FCT-ND - Cut Tape (CT) 2019-TLRH2ATTDR100FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLRH2ATTDR100F |
Description | RES 0.1 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | TLRH2ATTDR100F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,54200 € | 5,42 € |
| 25 | 0,46320 € | 11,58 € |
| 50 | 0,41380 € | 20,69 € |
| 100 | 0,37170 € | 37,17 € |
| 250 | 0,32556 € | 81,39 € |
| 500 | 0,29662 € | 148,31 € |
| 1.000 | 0,27204 € | 272,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,22829 € | 1.141,45 € |
| 10.000 | 0,21400 € | 2.140,00 € |
| 15.000 | 0,20666 € | 3.099,90 € |
| 25.000 | 0,19836 € | 4.959,00 € |
| 35.000 | 0,19433 € | 6.801,55 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

