
TLRH2ATTD33L0F | |
|---|---|
DigiKey Part Number | 2019-TLRH2ATTD33L0FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLRH2ATTD33L0F |
Description | RES 0.033 OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | TLRH2ATTD33L0F Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.018" (0.45mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,19123 € | 956,15 € |
| Unit Price without VAT: | 0,19123 € |
|---|---|
| Unit Price with VAT: | 0,22756 € |

