18 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLRH2ATTD18L0F

DigiKey Part Number
2019-TLRH2ATTD18L0FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLRH2ATTD18L0F
Description
RES 0.018 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
TLRH2ATTD18L0F Models
Product Attributes
Filter Similar Products
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.018" (0.45mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,22644 €1.132,20 €
Manufacturers Standard Package
Unit Price without VAT:0,22644 €
Unit Price with VAT:0,26946 €