Direct

TLR3AWDTEL680F75 | |
|---|---|
DigiKey Part Number | 2019-TLR3AWDTEL680F75TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLR3AWDTEL680F75 |
Description | RES 680 UOHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.68 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | TLR3AWDTEL680F75 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.033" (0.85mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLR3AWDTEL680F | KOA Speer Electronics, Inc. | 0 | 2019-TLR3AWDTEL680FTR-ND | 0,31569 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30663 € | 613,26 € |
| Unit Price without VAT: | 0,30663 € |
|---|---|
| Unit Price with VAT: | 0,36489 € |


