
TLR3AWDTE6L00F75 | |
|---|---|
DigiKey Part Number | 2019-TLR3AWDTE6L00F75TR-ND - Tape & Reel (TR) 2019-TLR3AWDTE6L00F75CT-ND - Cut Tape (CT) 2019-TLR3AWDTE6L00F75DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR3AWDTE6L00F75 |
Description | RESISTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,78400 € | 7,84 € |
| 25 | 0,67240 € | 16,81 € |
| 50 | 0,60280 € | 30,14 € |
| 100 | 0,54330 € | 54,33 € |
| 250 | 0,47828 € | 119,57 € |
| 500 | 0,43758 € | 218,79 € |
| 1.000 | 0,40298 € | 402,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,37359 € | 747,18 € |
| 4.000 | 0,34862 € | 1.394,48 € |
| 6.000 | 0,33579 € | 2.014,74 € |
| 10.000 | 0,32129 € | 3.212,90 € |
| 14.000 | 0,31265 € | 4.377,10 € |
| 20.000 | 0,30421 € | 6.084,20 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |

