
TLR3AWDTE6L00F | |
|---|---|
DigiKey Part Number | 2019-TLR3AWDTE6L00FTR-ND - Tape & Reel (TR) 2019-TLR3AWDTE6L00FCT-ND - Cut Tape (CT) 2019-TLR3AWDTE6L00FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR3AWDTE6L00F |
Description | RES 0.006 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | TLR3AWDTE6L00F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,81700 € | 8,17 € |
| 25 | 0,70120 € | 17,53 € |
| 50 | 0,62860 € | 31,43 € |
| 100 | 0,56690 € | 56,69 € |
| 250 | 0,49920 € | 124,80 € |
| 500 | 0,45680 € | 228,40 € |
| 1.000 | 0,42082 € | 420,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,39025 € | 780,50 € |
| 4.000 | 0,36427 € | 1.457,08 € |
| 6.000 | 0,35093 € | 2.105,58 € |
| 10.000 | 0,33585 € | 3.358,50 € |
| 14.000 | 0,32686 € | 4.576,04 € |
| 20.000 | 0,31808 € | 6.361,60 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

