5 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLR3AWDTE5L00F75

DigiKey Part Number
2019-TLR3AWDTE5L00F75TR-ND - Tape & Reel (TR)
2019-TLR3AWDTE5L00F75CT-ND - Cut Tape (CT)
2019-TLR3AWDTE5L00F75DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLR3AWDTE5L00F75
Description
RES 0.005 OHM 1% 2W 2512
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
TLR3AWDTE5L00F75 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.033" (0.85mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33.490
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,20000 €1,20 €
100,79300 €7,93 €
250,68080 €17,02 €
500,61040 €30,52 €
1000,55020 €55,02 €
2500,48432 €121,08 €
5000,44308 €221,54 €
1.0000,40805 €408,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,37829 €756,58 €
4.0000,35301 €1.412,04 €
6.0000,34002 €2.040,12 €
10.0000,32534 €3.253,40 €
14.0000,31658 €4.432,12 €
20.0000,30804 €6.160,80 €
Manufacturers Standard Package
Unit Price without VAT:1,20000 €
Unit Price with VAT:1,42800 €