
TLR3AWDTE5L00F | |
|---|---|
DigiKey Part Number | 2019-TLR3AWDTE5L00FTR-ND - Tape & Reel (TR) 2019-TLR3AWDTE5L00FCT-ND - Cut Tape (CT) 2019-TLR3AWDTE5L00FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR3AWDTE5L00F |
Description | RES 5M OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | TLR3AWDTE5L00F Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.033" (0.85mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,80700 € | 8,07 € |
| 25 | 0,69240 € | 17,31 € |
| 50 | 0,62080 € | 31,04 € |
| 100 | 0,55980 € | 55,98 € |
| 250 | 0,49296 € | 123,24 € |
| 500 | 0,45112 € | 225,56 € |
| 1.000 | 0,41559 € | 415,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,38539 € | 770,78 € |
| 4.000 | 0,35974 € | 1.438,96 € |
| 6.000 | 0,34657 € | 2.079,42 € |
| 10.000 | 0,33167 € | 3.316,70 € |
| 14.000 | 0,32280 € | 4.519,20 € |
| 20.000 | 0,31412 € | 6.282,40 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

