
TLR3AWDTE4L00F75 | |
|---|---|
DigiKey Part Number | 2019-TLR3AWDTE4L00F75TR-ND - Tape & Reel (TR) 2019-TLR3AWDTE4L00F75CT-ND - Cut Tape (CT) 2019-TLR3AWDTE4L00F75DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR3AWDTE4L00F75 |
Description | RES 0.004 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | TLR3AWDTE4L00F75 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,79300 € | 7,93 € |
| 25 | 0,68080 € | 17,02 € |
| 50 | 0,61040 € | 30,52 € |
| 100 | 0,55020 € | 55,02 € |
| 250 | 0,48432 € | 121,08 € |
| 500 | 0,44308 € | 221,54 € |
| 1.000 | 0,40805 € | 408,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,37829 € | 756,58 € |
| 4.000 | 0,35301 € | 1.412,04 € |
| 6.000 | 0,34002 € | 2.040,12 € |
| 10.000 | 0,32534 € | 3.253,40 € |
| 14.000 | 0,31658 € | 4.432,12 € |
| 20.000 | 0,30804 € | 6.160,80 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

