1 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLR3AWDTE1L00F

DigiKey Part Number
2019-TLR3AWDTE1L00FTR-ND - Tape & Reel (TR)
2019-TLR3AWDTE1L00FCT-ND - Cut Tape (CT)
2019-TLR3AWDTE1L00FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLR3AWDTE1L00F
Description
RES 0.001 OHM 1% 2W 2512
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
TLR3AWDTE1L00F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±150ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.033" (0.85mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76.498
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,24000 €1,24 €
100,81700 €8,17 €
250,70120 €17,53 €
500,62860 €31,43 €
1000,56690 €56,69 €
2500,49920 €124,80 €
5000,45680 €228,40 €
1.0000,42082 €420,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,39025 €780,50 €
4.0000,36427 €1.457,08 €
6.0000,35093 €2.105,58 €
10.0000,33585 €3.358,50 €
14.0000,32686 €4.576,04 €
20.0000,31808 €6.361,60 €
Manufacturers Standard Package
Unit Price without VAT:1,24000 €
Unit Price with VAT:1,47560 €