
TLR3APSDTE3L00F50 | |
|---|---|
DigiKey Part Number | 2019-TLR3APSDTE3L00F50TR-ND - Tape & Reel (TR) 2019-TLR3APSDTE3L00F50CT-ND - Cut Tape (CT) 2019-TLR3APSDTE3L00F50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR3APSDTE3L00F50 |
Description | RES 3M OHM 1% 5W 2512 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | TLR3APSDTE3L00F50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,87300 € | 8,73 € |
| 25 | 0,74960 € | 18,74 € |
| 50 | 0,67220 € | 33,61 € |
| 100 | 0,60650 € | 60,65 € |
| 250 | 0,53456 € | 133,64 € |
| 500 | 0,48954 € | 244,77 € |
| 1.000 | 0,45129 € | 451,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,41880 € | 837,60 € |
| 4.000 | 0,39120 € | 1.564,80 € |
| 6.000 | 0,37702 € | 2.262,12 € |
| 10.000 | 0,36098 € | 3.609,80 € |
| 14.000 | 0,35143 € | 4.920,02 € |
| 20.000 | 0,34316 € | 6.863,20 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

