5 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLR3APDTE5L00F50

DigiKey Part Number
2019-TLR3APDTE5L00F50TR-ND - Tape & Reel (TR)
2019-TLR3APDTE5L00F50CT-ND - Cut Tape (CT)
2019-TLR3APDTE5L00F50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLR3APDTE5L00F50
Description
RES 0.005 OHM 1% 3W 2512
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
TLR3APDTE5L00F50 Models
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
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.033" (0.85mm)
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
In-Stock: 15.789
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,33000 €1,33 €
100,87300 €8,73 €
250,74960 €18,74 €
500,67220 €33,61 €
1000,60650 €60,65 €
2500,53456 €133,64 €
5000,48954 €244,77 €
1.0000,45129 €451,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,41880 €837,60 €
4.0000,39120 €1.564,80 €
6.0000,37702 €2.262,12 €
10.0000,36098 €3.609,80 €
14.0000,35143 €4.920,02 €
20.0000,34316 €6.863,20 €
Manufacturers Standard Package
Unit Price without VAT:1,33000 €
Unit Price with VAT:1,58270 €