3 mOhms ±1% 5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLR3APDTE3L00F50

DigiKey Part Number
2019-TLR3APDTE3L00F50TR-ND - Tape & Reel (TR)
2019-TLR3APDTE3L00F50CT-ND - Cut Tape (CT)
2019-TLR3APDTE3L00F50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLR3APDTE3L00F50
Description
RES 0.003 OHM 1% 5W 2512
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 mOhms ±1% 5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
TLR3APDTE3L00F50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.033" (0.85mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.726
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,54000 $1,54 $
101,01400 $10,14 $
250,87080 $21,77 $
500,78100 $39,05 $
1000,70470 $70,47 $
2500,62116 $155,29 $
5000,56884 $284,42 $
1.0000,52439 $524,39 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,48663 $973,26 $
4.0000,45456 $1.818,24 $
6.0000,43809 $2.628,54 $
10.0000,41946 $4.194,60 $
14.0000,40836 $5.717,04 $
20.0000,39875 $7.975,00 $
Manufacturers Standard Package
Unit Price without VAT:1,54000 $
Unit Price with VAT:1,83260 $