2 mOhms ±1% 5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLR3APDTE2L00F75

DigiKey Part Number
2019-TLR3APDTE2L00F75TR-ND - Tape & Reel (TR)
2019-TLR3APDTE2L00F75CT-ND - Cut Tape (CT)
2019-TLR3APDTE2L00F75DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLR3APDTE2L00F75
Description
RES 2M OHM 1% 5W 2512
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 mOhms ±1% 5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
TLR3APDTE2L00F75 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.033" (0.85mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.409
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,26000 €1,26 €
100,82600 €8,26 €
250,70920 €17,73 €
500,63580 €31,79 €
1000,57350 €57,35 €
2500,50512 €126,28 €
5000,46228 €231,14 €
1.0000,42591 €425,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,39502 €790,04 €
4.0000,36877 €1.475,08 €
6.0000,35529 €2.131,74 €
10.0000,34005 €3.400,50 €
14.0000,33096 €4.633,44 €
20.0000,32209 €6.441,80 €
Manufacturers Standard Package
Unit Price without VAT:1,26000 €
Unit Price with VAT:1,49940 €