
TLR3APDTE10L0F75 | |
|---|---|
DigiKey Part Number | 2019-TLR3APDTE10L0F75TR-ND - Tape & Reel (TR) 2019-TLR3APDTE10L0F75CT-ND - Cut Tape (CT) 2019-TLR3APDTE10L0F75DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR3APDTE10L0F75 |
Description | RES 10M OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | TLR3APDTE10L0F75 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.033" (0.85mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,81600 € | 8,16 € |
| 25 | 0,70040 € | 17,51 € |
| 50 | 0,62800 € | 31,40 € |
| 100 | 0,56640 € | 56,64 € |
| 250 | 0,49884 € | 124,71 € |
| 500 | 0,45654 € | 228,27 € |
| 1.000 | 0,42062 € | 420,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,39011 € | 780,22 € |
| 4.000 | 0,36419 € | 1.456,76 € |
| 6.000 | 0,35087 € | 2.105,22 € |
| 10.000 | 0,33582 € | 3.358,20 € |
| 14.000 | 0,32685 € | 4.575,90 € |
| 20.000 | 0,31809 € | 6.361,80 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

