
TLR3APDTE10L0F50 | |
|---|---|
DigiKey Part Number | 2019-TLR3APDTE10L0F50TR-ND - Tape & Reel (TR) 2019-TLR3APDTE10L0F50CT-ND - Cut Tape (CT) 2019-TLR3APDTE10L0F50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR3APDTE10L0F50 |
Description | RES 0.01 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | TLR3APDTE10L0F50 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.033" (0.85mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLR3AWDTE10L0F | KOA Speer Electronics, Inc. | 1.626 | 2019-TLR3AWDTE10L0FCT-ND | 1,22000 € | Similar |
| MCSF2512DR010Q9 | C&B/RESI | 3.929 | 4506-MCSF2512DR010Q9CT-ND | 0,41000 € | Similar |
| MCSF2512FR010Q9 | C&B/RESI | 3.598 | 4506-MCSF2512FR010Q9CT-ND | 0,34000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,86200 € | 8,62 € |
| 25 | 0,74000 € | 18,50 € |
| 50 | 0,66380 € | 33,19 € |
| 100 | 0,59890 € | 59,89 € |
| 250 | 0,52792 € | 131,98 € |
| 500 | 0,48346 € | 241,73 € |
| 1.000 | 0,44568 € | 445,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,41359 € | 827,18 € |
| 4.000 | 0,38633 € | 1.545,32 € |
| 6.000 | 0,37233 € | 2.233,98 € |
| 10.000 | 0,35650 € | 3.565,00 € |
| 14.000 | 0,34706 € | 4.858,84 € |
| 20.000 | 0,33890 € | 6.778,00 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

