
TLR3ADTE1L00F | |
|---|---|
DigiKey Part Number | 2019-TLR3ADTE1L00FTR-ND - Tape & Reel (TR) 2019-TLR3ADTE1L00FCT-ND - Cut Tape (CT) 2019-TLR3ADTE1L00FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR3ADTE1L00F |
Description | RES 0.001 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | TLR3ADTE1L00F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.034" (0.87mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,71100 € | 7,11 € |
| 25 | 0,60920 € | 15,23 € |
| 50 | 0,54560 € | 27,28 € |
| 100 | 0,49140 € | 49,14 € |
| 250 | 0,43188 € | 107,97 € |
| 500 | 0,39468 € | 197,34 € |
| 1.000 | 0,36304 € | 363,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,33616 € | 672,32 € |
| 4.000 | 0,31333 € | 1.253,32 € |
| 6.000 | 0,30160 € | 1.809,60 € |
| 10.000 | 0,28834 € | 2.883,40 € |
| 14.000 | 0,28044 € | 3.926,16 € |
| 20.000 | 0,27272 € | 5.454,40 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

