
TLR2HWDTE7L00F75 | |
|---|---|
DigiKey Part Number | 2019-TLR2HWDTE7L00F75TR-ND - Tape & Reel (TR) 2019-TLR2HWDTE7L00F75CT-ND - Cut Tape (CT) 2019-TLR2HWDTE7L00F75DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR2HWDTE7L00F75 |
Description | RES 7M OHM 1% 2W 2010 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 mOhms ±1% 2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | TLR2HWDTE7L00F75 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.032" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,61400 € | 6,14 € |
| 25 | 0,52600 € | 13,15 € |
| 50 | 0,47020 € | 23,51 € |
| 100 | 0,42290 € | 42,29 € |
| 250 | 0,37096 € | 92,74 € |
| 500 | 0,33846 € | 169,23 € |
| 1.000 | 0,31084 € | 310,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,26745 € | 1.069,80 € |
| 8.000 | 0,25052 € | 2.004,16 € |
| 12.000 | 0,24182 € | 2.901,84 € |
| 20.000 | 0,23199 € | 4.639,80 € |
| 28.000 | 0,22614 € | 6.331,92 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

