
TLR2HWDTE3L00F50 | |
|---|---|
DigiKey Part Number | 2019-TLR2HWDTE3L00F50TR-ND - Tape & Reel (TR) 2019-TLR2HWDTE3L00F50CT-ND - Cut Tape (CT) 2019-TLR2HWDTE3L00F50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR2HWDTE3L00F50 |
Description | RES 3M OHM 1% 2W 2010 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | TLR2HWDTE3L00F50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.032" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,66400 € | 6,64 € |
| 25 | 0,56800 € | 14,20 € |
| 50 | 0,50800 € | 25,40 € |
| 100 | 0,45730 € | 45,73 € |
| 250 | 0,40160 € | 100,40 € |
| 500 | 0,36668 € | 183,34 € |
| 1.000 | 0,33705 € | 337,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,29047 € | 1.161,88 € |
| 8.000 | 0,27230 € | 2.178,40 € |
| 12.000 | 0,26297 € | 3.155,64 € |
| 20.000 | 0,25241 € | 5.048,20 € |
| 28.000 | 0,24742 € | 6.927,76 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

