8 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLR2HDTE8L00F75

DigiKey Part Number
2019-TLR2HDTE8L00F75TR-ND - Tape & Reel (TR)
2019-TLR2HDTE8L00F75CT-ND - Cut Tape (CT)
2019-TLR2HDTE8L00F75DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLR2HDTE8L00F75
Description
RES 0.008 OHM 1% 1W 2010
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
TLR2HDTE8L00F75 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.032" (0.80mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.515
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,90000 €0,90 €
100,59000 €5,90 €
250,50480 €12,62 €
500,45120 €22,56 €
1000,40550 €40,55 €
2500,35548 €88,87 €
5000,32424 €162,12 €
1.0000,29765 €297,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,25587 €1.023,48 €
8.0000,23957 €1.916,56 €
12.0000,23121 €2.774,52 €
20.0000,22174 €4.434,80 €
28.0000,21610 €6.050,80 €
40.0000,21515 €8.606,00 €
Manufacturers Standard Package
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,07100 €