
TLR2BWDTD20L0F75 | |
|---|---|
DigiKey Part Number | 2019-TLR2BWDTD20L0F75TR-ND - Tape & Reel (TR) 2019-TLR2BWDTD20L0F75CT-ND - Cut Tape (CT) 2019-TLR2BWDTD20L0F75DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR2BWDTD20L0F75 |
Description | RES 20M OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | TLR2BWDTD20L0F75 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.032" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,58300 € | 5,83 € |
| 25 | 0,49840 € | 12,46 € |
| 50 | 0,44560 € | 22,28 € |
| 100 | 0,40050 € | 40,05 € |
| 250 | 0,35108 € | 87,77 € |
| 500 | 0,32020 € | 160,10 € |
| 1.000 | 0,29395 € | 293,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,24722 € | 1.236,10 € |
| 10.000 | 0,23195 € | 2.319,50 € |
| 15.000 | 0,22411 € | 3.361,65 € |
| 25.000 | 0,21524 € | 5.381,00 € |
| 35.000 | 0,21248 € | 7.436,80 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

