
TLR2BPDTD4L00F75 | |
|---|---|
DigiKey Part Number | 2019-TLR2BPDTD4L00F75TR-ND - Tape & Reel (TR) 2019-TLR2BPDTD4L00F75CT-ND - Cut Tape (CT) 2019-TLR2BPDTD4L00F75DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR2BPDTD4L00F75 |
Description | RES 4M OHM 1% 1.5W 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | TLR2BPDTD4L00F75 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.032" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,63900 € | 6,39 € |
| 25 | 0,54680 € | 13,67 € |
| 50 | 0,48920 € | 24,46 € |
| 100 | 0,44010 € | 44,01 € |
| 250 | 0,38632 € | 96,58 € |
| 500 | 0,35260 € | 176,30 € |
| 1.000 | 0,32397 € | 323,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,27301 € | 1.365,05 € |
| 10.000 | 0,25636 € | 2.563,60 € |
| 15.000 | 0,24781 € | 3.717,15 € |
| 25.000 | 0,23813 € | 5.953,25 € |
| 35.000 | 0,23667 € | 8.283,45 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

