
TLR2BPDTD18L0F75 | |
|---|---|
DigiKey Part Number | 2019-TLR2BPDTD18L0F75TR-ND - Tape & Reel (TR) 2019-TLR2BPDTD18L0F75CT-ND - Cut Tape (CT) 2019-TLR2BPDTD18L0F75DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR2BPDTD18L0F75 |
Description | RES 18M OHM 1% 1.5W 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 mOhms ±1% 1.5W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | TLR2BPDTD18L0F75 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.032" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,63700 € | 6,37 € |
| 25 | 0,54440 € | 13,61 € |
| 50 | 0,48700 € | 24,35 € |
| 100 | 0,43810 € | 43,81 € |
| 250 | 0,38456 € | 96,14 € |
| 500 | 0,35100 € | 175,50 € |
| 1.000 | 0,32250 € | 322,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,27177 € | 1.358,85 € |
| 10.000 | 0,25520 € | 2.552,00 € |
| 15.000 | 0,24668 € | 3.700,20 € |
| 25.000 | 0,23706 € | 5.926,50 € |
| 35.000 | 0,23559 € | 8.245,65 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

