15 mOhms ±1% 1.5W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLR2BPDTD15L0F75

DigiKey Part Number
2019-TLR2BPDTD15L0F75TR-ND - Tape & Reel (TR)
2019-TLR2BPDTD15L0F75CT-ND - Cut Tape (CT)
2019-TLR2BPDTD15L0F75DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLR2BPDTD15L0F75
Description
RES 15M OHM 1% 1.5W 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 mOhms ±1% 1.5W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
TLR2BPDTD15L0F75 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.032" (0.80mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.694
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,98000 €0,98 €
100,63900 €6,39 €
250,54680 €13,67 €
500,48920 €24,46 €
1000,44010 €44,01 €
2500,38632 €96,58 €
5000,35260 €176,30 €
1.0000,32397 €323,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,27301 €1.365,05 €
10.0000,25636 €2.563,60 €
15.0000,24781 €3.717,15 €
25.0000,23813 €5.953,25 €
35.0000,23667 €8.283,45 €
Manufacturers Standard Package
Unit Price without VAT:0,98000 €
Unit Price with VAT:1,16620 €