
TLR2BDTD7L00F75 | |
|---|---|
DigiKey Part Number | 2019-TLR2BDTD7L00F75TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLR2BDTD7L00F75 |
Description | RES 7M OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 7 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | TLR2BDTD7L00F75 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.032" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,20185 € | 1.009,25 € |
| Unit Price without VAT: | 0,20185 € |
|---|---|
| Unit Price with VAT: | 0,24020 € |

