
TLR2BDTD1L50F75 | |
|---|---|
DigiKey Part Number | 2019-TLR2BDTD1L50F75TR-ND - Tape & Reel (TR) 2019-TLR2BDTD1L50F75CT-ND - Cut Tape (CT) 2019-TLR2BDTD1L50F75DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR2BDTD1L50F75 |
Description | RES 1.5M OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | TLR2BDTD1L50F75 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.032" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,55800 € | 5,58 € |
| 25 | 0,47720 € | 11,93 € |
| 50 | 0,42640 € | 21,32 € |
| 100 | 0,38310 € | 38,31 € |
| 250 | 0,33576 € | 83,94 € |
| 500 | 0,30608 € | 153,04 € |
| 1.000 | 0,28085 € | 280,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,23596 € | 1.179,80 € |
| 10.000 | 0,22128 € | 2.212,80 € |
| 15.000 | 0,21375 € | 3.206,25 € |
| 25.000 | 0,20523 € | 5.130,75 € |
| 35.000 | 0,20185 € | 7.064,75 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

