3 mOhms ±1% 1W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLR2ATTD3L00F

DigiKey Part Number
2019-TLR2ATTD3L00FTR-ND - Tape & Reel (TR)
2019-TLR2ATTD3L00FCT-ND - Cut Tape (CT)
2019-TLR2ATTD3L00FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLR2ATTD3L00F
Description
RES 3M OHM 1% 1W 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3 mOhms ±1% 1W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
TLR2ATTD3L00F Models
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
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.016" (0.40mm)
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
In-Stock: 9.034
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,79000 €0,79 €
100,51500 €5,15 €
250,44000 €11,00 €
500,39280 €19,64 €
1000,35270 €35,27 €
2500,30864 €77,16 €
5000,28108 €140,54 €
1.0000,25766 €257,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,21597 €1.079,85 €
10.0000,20235 €2.023,50 €
15.0000,19535 €2.930,25 €
25.0000,18744 €4.686,00 €
35.0000,18288 €6.400,80 €
Manufacturers Standard Package
Unit Price without VAT:0,79000 €
Unit Price with VAT:0,94010 €