
TLR2ATTD2L00F | |
|---|---|
DigiKey Part Number | 2019-TLR2ATTD2L00FTR-ND - Tape & Reel (TR) 2019-TLR2ATTD2L00FCT-ND - Cut Tape (CT) 2019-TLR2ATTD2L00FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR2ATTD2L00F |
Description | RES 2M OHM 1% 1W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 1W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | TLR2ATTD2L00F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,51500 € | 5,15 € |
| 25 | 0,44000 € | 11,00 € |
| 50 | 0,39280 € | 19,64 € |
| 100 | 0,35270 € | 35,27 € |
| 250 | 0,30864 € | 77,16 € |
| 500 | 0,28108 € | 140,54 € |
| 1.000 | 0,25766 € | 257,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,21597 € | 1.079,85 € |
| 10.000 | 0,20235 € | 2.023,50 € |
| 15.000 | 0,19535 € | 2.930,25 € |
| 25.000 | 0,18744 € | 4.686,00 € |
| 35.000 | 0,18288 € | 6.400,80 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

