
SR733ATTER715F | |
|---|---|
DigiKey Part Number | 2019-SR733ATTER715FTR-ND - Tape & Reel (TR) 2019-SR733ATTER715FCT-ND - Cut Tape (CT) 2019-SR733ATTER715FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR733ATTER715F |
Description | CURRENT SENSE RESISTOR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 715 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR733ATTER715F Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,50100 € | 5,01 € |
| 25 | 0,42800 € | 10,70 € |
| 50 | 0,38220 € | 19,11 € |
| 100 | 0,34300 € | 34,30 € |
| 250 | 0,30012 € | 75,03 € |
| 500 | 0,27328 € | 136,64 € |
| 1.000 | 0,25047 € | 250,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,21463 € | 858,52 € |
| 8.000 | 0,20064 € | 1.605,12 € |
| 12.000 | 0,19346 € | 2.321,52 € |
| 20.000 | 0,18533 € | 3.706,60 € |
| 28.000 | 0,18049 € | 5.053,72 € |
| 40.000 | 0,17742 € | 7.096,80 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

