Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SR733ATTER68J | |
|---|---|
DigiKey Part Number | 2019-SR733ATTER68JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR733ATTER68J |
Description | CURRENT SENSE RESISTOR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 680 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR733ATTER68J Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR733ATTER680F | KOA Speer Electronics, Inc. | 0 | 2019-SR733ATTER680FTR-ND | 0,17742 € | Parametric Equivalent |
| SR733ATTER68G | KOA Speer Electronics, Inc. | 0 | 2019-SR733ATTER68GTR-ND | 0,17742 € | Parametric Equivalent |
| SR73W3ATTER680F | KOA Speer Electronics, Inc. | 0 | 2019-SR73W3ATTER680FTR-ND | 0,17742 € | Parametric Equivalent |
| SR73W3ATTER68G | KOA Speer Electronics, Inc. | 0 | 2019-SR73W3ATTER68GTR-ND | 0,17742 € | Parametric Equivalent |
| SR73W3ATTER68J | KOA Speer Electronics, Inc. | 0 | 2019-SR73W3ATTER68JTR-ND | 0,13660 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13660 € | 546,40 € |
| Unit Price without VAT: | 0,13660 € |
|---|---|
| Unit Price with VAT: | 0,16255 € |


