665 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR733ATTER665F

DigiKey Part Number
2019-SR733ATTER665FTR-ND - Tape & Reel (TR)
2019-SR733ATTER665FCT-ND - Cut Tape (CT)
2019-SR733ATTER665FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR733ATTER665F
Description
CURRENT SENSE RESISTOR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
665 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR733ATTER665F Models
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
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 3.638
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,78000 €0,78 €
100,50800 €5,08 €
250,43320 €10,83 €
500,38700 €19,35 €
1000,34730 €34,73 €
2500,30388 €75,97 €
5000,27672 €138,36 €
1.0000,25363 €253,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,21733 €869,32 €
8.0000,20316 €1.625,28 €
12.0000,19589 €2.350,68 €
20.0000,18767 €3.753,40 €
28.0000,18276 €5.117,28 €
40.0000,17965 €7.186,00 €
Manufacturers Standard Package
Unit Price without VAT:0,78000 €
Unit Price with VAT:0,92820 €