500 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR733ATTER500F

DigiKey Part Number
2019-SR733ATTER500FTR-ND - Tape & Reel (TR)
2019-SR733ATTER500FCT-ND - Cut Tape (CT)
2019-SR733ATTER500FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR733ATTER500F
Description
RESISTOR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
500 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 252
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,50100 €5,01 €
250,42800 €10,70 €
500,38220 €19,11 €
1000,34300 €34,30 €
2500,30012 €75,03 €
5000,27328 €136,64 €
1.0000,25047 €250,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,21463 €858,52 €
8.0000,20064 €1.605,12 €
12.0000,19346 €2.321,52 €
20.0000,18533 €3.706,60 €
28.0000,18049 €5.053,72 €
40.0000,17742 €7.096,80 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,91630 €