124 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR733ATTER124F

DigiKey Part Number
2019-SR733ATTER124FTR-ND - Tape & Reel (TR)
2019-SR733ATTER124FCT-ND - Cut Tape (CT)
2019-SR733ATTER124FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR733ATTER124F
Description
CURRENT SENSE RESISTOR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
124 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR733ATTER124F Models
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
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 3.750
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,90000 €0,90 €
100,58300 €5,83 €
250,49800 €12,45 €
500,44520 €22,26 €
1000,40030 €40,03 €
2500,35084 €87,71 €
5000,31996 €159,98 €
1.0000,29368 €293,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,25239 €1.009,56 €
8.0000,23628 €1.890,24 €
12.0000,22801 €2.736,12 €
20.0000,21866 €4.373,20 €
28.0000,21308 €5.966,24 €
40.0000,21192 €8.476,80 €
Manufacturers Standard Package
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,07100 €