
SR733ATTER100F | |
|---|---|
DigiKey Part Number | 2019-SR733ATTER100FTR-ND - Tape & Reel (TR) 2019-SR733ATTER100FCT-ND - Cut Tape (CT) 2019-SR733ATTER100FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR733ATTER100F |
Description | RES 0.1 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR733ATTER100F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,58300 € | 5,83 € |
| 25 | 0,49800 € | 12,45 € |
| 50 | 0,44520 € | 22,26 € |
| 100 | 0,40030 € | 40,03 € |
| 250 | 0,35084 € | 87,71 € |
| 500 | 0,31996 € | 159,98 € |
| 1.000 | 0,29368 € | 293,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,25239 € | 1.009,56 € |
| 8.000 | 0,23628 € | 1.890,24 € |
| 12.000 | 0,22801 € | 2.736,12 € |
| 20.000 | 0,21866 € | 4.373,20 € |
| 28.000 | 0,21308 € | 5.966,24 € |
| 40.000 | 0,21192 € | 8.476,80 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

