
SR733ATTE4R70F | |
|---|---|
DigiKey Part Number | 2019-SR733ATTE4R70FTR-ND - Tape & Reel (TR) 2019-SR733ATTE4R70FCT-ND - Cut Tape (CT) 2019-SR733ATTE4R70FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR733ATTE4R70F |
Description | CURRENT SENSE RESISTOR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR733ATTE4R70F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,50100 € | 5,01 € |
| 25 | 0,42800 € | 10,70 € |
| 50 | 0,38220 € | 19,11 € |
| 100 | 0,34300 € | 34,30 € |
| 250 | 0,30012 € | 75,03 € |
| 500 | 0,27328 € | 136,64 € |
| 1.000 | 0,25047 € | 250,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,21463 € | 858,52 € |
| 8.000 | 0,20064 € | 1.605,12 € |
| 12.000 | 0,19346 € | 2.321,52 € |
| 20.000 | 0,18533 € | 3.706,60 € |
| 28.000 | 0,18049 € | 5.053,72 € |
| 40.000 | 0,17742 € | 7.096,80 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

