
SR733ATTE2R00F | |
|---|---|
DigiKey Part Number | 2019-SR733ATTE2R00FTR-ND - Tape & Reel (TR) 2019-SR733ATTE2R00FCT-ND - Cut Tape (CT) 2019-SR733ATTE2R00FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR733ATTE2R00F |
Description | CURRENT SENSE RESISTOR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR733ATTE2R00F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,51000 € | 5,10 € |
| 25 | 0,43480 € | 10,87 € |
| 50 | 0,38840 € | 19,42 € |
| 100 | 0,34860 € | 34,86 € |
| 250 | 0,30500 € | 76,25 € |
| 500 | 0,27772 € | 138,86 € |
| 1.000 | 0,25454 € | 254,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,21811 € | 872,44 € |
| 8.000 | 0,20390 € | 1.631,20 € |
| 12.000 | 0,19660 € | 2.359,20 € |
| 20.000 | 0,18834 € | 3.766,80 € |
| 28.000 | 0,18342 € | 5.135,76 € |
| 40.000 | 0,18030 € | 7.212,00 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

