
SR732HTTER274F | |
|---|---|
DigiKey Part Number | 2019-SR732HTTER274FTR-ND - Tape & Reel (TR) 2019-SR732HTTER274FCT-ND - Cut Tape (CT) 2019-SR732HTTER274FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR732HTTER274F |
Description | CURRENT SENSE RESISTOR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 274 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR732HTTER274F Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,44000 € | 4,40 € |
| 25 | 0,37560 € | 9,39 € |
| 50 | 0,33480 € | 16,74 € |
| 100 | 0,30030 € | 30,03 € |
| 250 | 0,26232 € | 65,58 € |
| 500 | 0,23854 € | 119,27 € |
| 1.000 | 0,21832 € | 218,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18655 € | 746,20 € |
| 8.000 | 0,17416 € | 1.393,28 € |
| 12.000 | 0,16779 € | 2.013,48 € |
| 20.000 | 0,16060 € | 3.212,00 € |
| 28.000 | 0,15631 € | 4.376,68 € |
| 40.000 | 0,15212 € | 6.084,80 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

