
SR732HTTE8R66F | |
|---|---|
DigiKey Part Number | 2019-SR732HTTE8R66FTR-ND - Tape & Reel (TR) 2019-SR732HTTE8R66FCT-ND - Cut Tape (CT) 2019-SR732HTTE8R66FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR732HTTE8R66F |
Description | RES 8.66 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8.66 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR732HTTE8R66F Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,36500 € | 3,65 € |
| 25 | 0,31080 € | 7,77 € |
| 50 | 0,27660 € | 13,83 € |
| 100 | 0,24750 € | 24,75 € |
| 250 | 0,21564 € | 53,91 € |
| 500 | 0,19570 € | 97,85 € |
| 1.000 | 0,17875 € | 178,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15210 € | 608,40 € |
| 8.000 | 0,14170 € | 1.133,60 € |
| 12.000 | 0,13636 € | 1.636,32 € |
| 20.000 | 0,13032 € | 2.606,40 € |
| 28.000 | 0,12672 € | 3.548,16 € |
| 40.000 | 0,12320 € | 4.928,00 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

