
SR732HTTE7R15F | |
|---|---|
DigiKey Part Number | 2019-SR732HTTE7R15FTR-ND - Tape & Reel (TR) 2019-SR732HTTE7R15FCT-ND - Cut Tape (CT) 2019-SR732HTTE7R15FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR732HTTE7R15F |
Description | CURRENT SENSE RESISTOR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 7.15 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR732HTTE7R15F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,36200 € | 3,62 € |
| 25 | 0,30840 € | 7,71 € |
| 50 | 0,27440 € | 13,72 € |
| 100 | 0,24550 € | 24,55 € |
| 250 | 0,21392 € | 53,48 € |
| 500 | 0,19416 € | 97,08 € |
| 1.000 | 0,17733 € | 177,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15089 € | 603,56 € |
| 8.000 | 0,14057 € | 1.124,56 € |
| 12.000 | 0,13527 € | 1.623,24 € |
| 20.000 | 0,12928 € | 2.585,60 € |
| 28.000 | 0,12571 € | 3.519,88 € |
| 40.000 | 0,12222 € | 4.888,80 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

