
SR732HTTE6R04F | |
|---|---|
DigiKey Part Number | 2019-SR732HTTE6R04FTR-ND - Tape & Reel (TR) 2019-SR732HTTE6R04FCT-ND - Cut Tape (CT) 2019-SR732HTTE6R04FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR732HTTE6R04F |
Description | CURRENT SENSE RESISTOR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6.04 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR732HTTE6R04F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 $ | 0,66 $ |
| 10 | 0,42600 $ | 4,26 $ |
| 25 | 0,36280 $ | 9,07 $ |
| 50 | 0,32280 $ | 16,14 $ |
| 100 | 0,28890 $ | 28,89 $ |
| 250 | 0,25172 $ | 62,93 $ |
| 500 | 0,22844 $ | 114,22 $ |
| 1.000 | 0,20865 $ | 208,65 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17754 $ | 710,16 $ |
| 8.000 | 0,16540 $ | 1.323,20 $ |
| 12.000 | 0,15917 $ | 1.910,04 $ |
| 20.000 | 0,15211 $ | 3.042,20 $ |
| 28.000 | 0,14791 $ | 4.141,48 $ |
| 40.000 | 0,14381 $ | 5.752,40 $ |
| Unit Price without VAT: | 0,66000 $ |
|---|---|
| Unit Price with VAT: | 0,78540 $ |

