
SR732HTTE3R74F | |
|---|---|
DigiKey Part Number | 2019-SR732HTTE3R74FTR-ND - Tape & Reel (TR) 2019-SR732HTTE3R74FCT-ND - Cut Tape (CT) 2019-SR732HTTE3R74FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR732HTTE3R74F |
Description | CURRENT SENSE RESISTOR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.74 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR732HTTE3R74F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,36700 € | 3,67 € |
| 25 | 0,31240 € | 7,81 € |
| 50 | 0,27780 € | 13,89 € |
| 100 | 0,24860 € | 24,86 € |
| 250 | 0,21664 € | 54,16 € |
| 500 | 0,19660 € | 98,30 € |
| 1.000 | 0,17956 € | 179,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15279 € | 611,16 € |
| 8.000 | 0,14234 € | 1.138,72 € |
| 12.000 | 0,13698 € | 1.643,76 € |
| 20.000 | 0,13091 € | 2.618,20 € |
| 28.000 | 0,12729 € | 3.564,12 € |
| 40.000 | 0,12376 € | 4.950,40 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

