3.48 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR732HTTE3R48F

DigiKey Part Number
2019-SR732HTTE3R48FTR-ND - Tape & Reel (TR)
2019-SR732HTTE3R48FCT-ND - Cut Tape (CT)
2019-SR732HTTE3R48FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR732HTTE3R48F
Description
CURRENT SENSE RESISTOR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3.48 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR732HTTE3R48F Models
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
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 3.789
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,36700 €3,67 €
250,31240 €7,81 €
500,27780 €13,89 €
1000,24860 €24,86 €
2500,21664 €54,16 €
5000,19660 €98,30 €
1.0000,17956 €179,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,15279 €611,16 €
8.0000,14234 €1.138,72 €
12.0000,13698 €1.643,76 €
20.0000,13091 €2.618,20 €
28.0000,12729 €3.564,12 €
40.0000,12376 €4.950,40 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €