
SR732ETTER348F | |
|---|---|
DigiKey Part Number | 2019-SR732ETTER348FTR-ND - Tape & Reel (TR) 2019-SR732ETTER348FCT-ND - Cut Tape (CT) 2019-SR732ETTER348FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR732ETTER348F |
Description | RESISTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 348 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 $ | 0,69 $ |
| 10 | 0,44500 $ | 4,45 $ |
| 25 | 0,37880 $ | 9,47 $ |
| 50 | 0,33720 $ | 16,86 $ |
| 100 | 0,30200 $ | 30,20 $ |
| 250 | 0,26324 $ | 65,81 $ |
| 500 | 0,23900 $ | 119,50 $ |
| 1.000 | 0,21839 $ | 218,39 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18600 $ | 744,00 $ |
| 8.000 | 0,17336 $ | 1.386,88 $ |
| 12.000 | 0,16687 $ | 2.002,44 $ |
| 20.000 | 0,15953 $ | 3.190,60 $ |
| 28.000 | 0,15516 $ | 4.344,48 $ |
| 40.000 | 0,15088 $ | 6.035,20 $ |
| Unit Price without VAT: | 0,69000 $ |
|---|---|
| Unit Price with VAT: | 0,82110 $ |

