200 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR732ETTER200F

DigiKey Part Number
2019-SR732ETTER200FTR-ND - Tape & Reel (TR)
2019-SR732ETTER200FCT-ND - Cut Tape (CT)
2019-SR732ETTER200FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR732ETTER200F
Description
RESISTOR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
200 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film
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
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.102" W (3.20mm x 2.60mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 3.590
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,38300 €3,83 €
250,32600 €8,15 €
500,29020 €14,51 €
1000,25990 €25,99 €
2500,22656 €56,64 €
5000,20568 €102,84 €
1.0000,18795 €187,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,16007 €640,28 €
8.0000,14920 €1.193,60 €
12.0000,14361 €1.723,32 €
20.0000,13729 €2.745,80 €
28.0000,13353 €3.738,84 €
40.0000,12985 €5.194,00 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €