
SR732ETTDR499F | |
|---|---|
DigiKey Part Number | 2019-SR732ETTDR499FTR-ND - Tape & Reel (TR) 2019-SR732ETTDR499FCT-ND - Cut Tape (CT) 2019-SR732ETTDR499FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR732ETTDR499F |
Description | RES 0.499 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 499 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR732ETTDR499F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 $ | 0,54 $ |
| 10 | 0,35000 $ | 3,50 $ |
| 25 | 0,29680 $ | 7,42 $ |
| 50 | 0,26380 $ | 13,19 $ |
| 100 | 0,23570 $ | 23,57 $ |
| 250 | 0,20484 $ | 51,21 $ |
| 500 | 0,18552 $ | 92,76 $ |
| 1.000 | 0,16910 $ | 169,10 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13984 $ | 699,20 $ |
| 10.000 | 0,13028 $ | 1.302,80 $ |
| 15.000 | 0,12537 $ | 1.880,55 $ |
| 25.000 | 0,11982 $ | 2.995,50 $ |
| 35.000 | 0,11651 $ | 4.077,85 $ |
| 50.000 | 0,11327 $ | 5.663,50 $ |
| Unit Price without VAT: | 0,54000 $ |
|---|---|
| Unit Price with VAT: | 0,64260 $ |

