470 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR732ETTDR470F

DigiKey Part Number
2019-SR732ETTDR470FTR-ND - Tape & Reel (TR)
2019-SR732ETTDR470FCT-ND - Cut Tape (CT)
2019-SR732ETTDR470FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR732ETTDR470F
Description
RES 0.47 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
470 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR732ETTDR470F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.102" W (3.20mm x 2.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 297
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,29700 €2,97 €
250,25240 €6,31 €
500,22420 €11,21 €
1000,20030 €20,03 €
2500,17408 €43,52 €
5000,15768 €78,84 €
1.0000,14372 €143,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,11885 €594,25 €
10.0000,11073 €1.107,30 €
15.0000,10655 €1.598,25 €
25.0000,10183 €2.545,75 €
35.0000,09902 €3.465,70 €
50.0000,09627 €4.813,50 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €