390 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR732ETTDR390F

DigiKey Part Number
2019-SR732ETTDR390FTR-ND - Tape & Reel (TR)
2019-SR732ETTDR390FCT-ND - Cut Tape (CT)
2019-SR732ETTDR390FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR732ETTDR390F
Description
RES 0.39 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
390 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR732ETTDR390F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.102" W (3.20mm x 2.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 95.404
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,37800 €3,78 €
250,32200 €8,05 €
500,28660 €14,33 €
1000,25670 €25,67 €
2500,22372 €55,93 €
5000,20312 €101,56 €
1.0000,18561 €185,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,15443 €772,15 €
10.0000,14424 €1.442,40 €
15.0000,13901 €2.085,15 €
25.0000,13309 €3.327,25 €
35.0000,12956 €4.534,60 €
50.0000,12642 €6.321,00 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €