
SR732ETTDR200F | |
|---|---|
DigiKey Part Number | 2019-SR732ETTDR200FTR-ND - Tape & Reel (TR) 2019-SR732ETTDR200FCT-ND - Cut Tape (CT) 2019-SR732ETTDR200FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR732ETTDR200F |
Description | CURRENT SENSE RESISTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR732ETTDR200F Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.102" W (3.20mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,37800 € | 3,78 € |
| 25 | 0,32200 € | 8,05 € |
| 50 | 0,28660 € | 14,33 € |
| 100 | 0,25670 € | 25,67 € |
| 250 | 0,22372 € | 55,93 € |
| 500 | 0,20312 € | 101,56 € |
| 1.000 | 0,18561 € | 185,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15443 € | 772,15 € |
| 10.000 | 0,14424 € | 1.442,40 € |
| 15.000 | 0,13901 € | 2.085,15 € |
| 25.000 | 0,13309 € | 3.327,25 € |
| 35.000 | 0,12956 € | 4.534,60 € |
| 50.000 | 0,12642 € | 6.321,00 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

