
SR732ETTDR162F | |
|---|---|
DigiKey Part Number | 2019-SR732ETTDR162FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR732ETTDR162F |
Description | RES 0.162 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 162 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR732ETTDR162F Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.102" W (3.20mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12642 € | 632,10 € |
| Unit Price without VAT: | 0,12642 € |
|---|---|
| Unit Price with VAT: | 0,15044 € |

